T1910061129-009 | TE Connectivity
Housing, size HB6, die-cast aluminum, PG29, angled, screw locking, IP68, T1910061129-009
Unit Price (€ / pc.)
36.7472 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: 24 Weeks **
Total Price:
36.75 € *
Price list
Quantity
Price per unit*
1 pcs.
36.7472 €
10 pcs.
33.8079 €
25 pcs.
30.7734 €
50 pcs.
28.0007 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, T1910061129-009, TE Connectivity
Heavy duty connector hood, Side entry, Screwlock.
Technical specifications
Version | Haube | |
Shell size | HB6 | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | PG29, abgewinkelt | |
Type of locking | Schraubverriegelung | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |