T1910161121-009 | TE Connectivity
Housing, size HB16, die-cast aluminum, PG21, angled, screw locking, IP68, T1910161121-009
Unit Price (€ / pc.)
44.6250 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 24 Weeks **
Total Price:
44.63 € *
Price list
Quantity
Price per unit*
1 pcs.
44.6250 €
10 pcs.
41.0550 €
25 pcs.
37.3660 €
50 pcs.
33.9983 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, T1910161121-009, TE Connectivity
Heavy duty connector hood, Side entry, Screwlock.
Technical specifications
Ausführung | Haube | |
Gehäusegröße | HB16 | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | PG21, abgewinkelt | |
Schutzart (IP) | IP68 | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |