T1912061120-009 | TE Connectivity
Housing, size HB6, die-cast aluminum, M20, angled, screw locking, IP68, T1912061120-009
Unit Price (€ / pc.)
26.6560 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: 24 Weeks **
Total Price:
26.66 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6560 €
10 pcs.
24.5259 €
25 pcs.
22.0745 €
50 pcs.
19.8611 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, T1912061120-009, TE Connectivity
Heavy duty connector hood, Side entry, Screwlock.
Technical specifications
Ausführung | Haube | |
Gehäusegröße | HB6 | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | M20, abgewinkelt | |
Schutzart (IP) | IP68 | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |