T1912100129-009 | TE Connectivity

Housing, size HB10, die-cast aluminum, PG29, angled, screw locking, IP68, T1912100129-009

Order No.: 72P3354
EAN: 4099891568344
MPN:
T1912100129-009
Series: HDC IP68 EMC
T1912100129-009 TE Connectivity Housings for HDC Connectors Image 1
T1912100129-009 TE Connectivity Housings for HDC Connectors Image 2
T1912100129-009 TE Connectivity Housings for HDC Connectors Image 3
T1912100129-009 TE Connectivity Housings for HDC Connectors Image 4
T1912100129-009 TE Connectivity Housings for HDC Connectors Image 5
Image may differ
Unit Price (€ / pc.)
39.1272 € *
Available: 0 pcs.
Available in 5 Days: 21 pcs.
Leadtime: 24 Weeks **
Total Price:
39.13 € *
Price list
Quantity
Price per unit*
1 pcs.
39.1272 €
10 pcs.
35.9975 €
25 pcs.
32.7607 €
50 pcs.
29.8095 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hood, T1912100129-009, TE Connectivity

Heavy duty connector hood, Side entry, Screwlock.

Technical specifications
Version Haube
Shell size HB10
Shell Material Aluminiumdruckguss
Cable Outlet PG29, abgewinkelt
Type of locking Schraubverriegelung
Degree of protection (IP) IP68
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes