T1912102120-009 | TE Connectivity
Housing, size HB10, die-cast aluminum, M20, angled, screw locking, IP68, T1912102120-009
Unit Price (€ / pc.)
39.1272 € *
Available: 0 pcs.
Available in 5 Days: 28 pcs.
Leadtime: 24 Weeks **
Total Price:
39.13 € *
Price list
Quantity
Price per unit*
1 pcs.
39.1272 €
10 pcs.
35.9975 €
25 pcs.
32.7607 €
50 pcs.
29.8095 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, T1912102120-009, TE Connectivity
Heavy duty connector hood, Side entry, Screwlock.
Technical specifications
Ausführung | Haube | |
Gehäusegröße | HB10 | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | M20, abgewinkelt | |
Schutzart (IP) | IP68 | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |