T1912241132-009 | TE Connectivity
Housing, size HB24, die-cast aluminum, M32, angled, screw locking, IP68, T1912241132-009
Unit Price (€ / pc.)
56.0133 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 24 Weeks **
Total Price:
56.01 € *
Price list
Quantity
Price per unit*
1 pcs.
56.0133 €
5 pcs.
52.0982 €
10 pcs.
47.9213 €
25 pcs.
44.0895 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, T1912241132-009, TE Connectivity
Heavy duty connector hood, Side entry, Screwlock.
Technical specifications
Ausführung | Haube | |
Gehäusegröße | HB24 | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | M32, abgewinkelt | |
Schutzart (IP) | IP68 | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |