T1920060129-000 | TE Connectivity
Housing, size HB6, die-cast aluminum, PG29, angled/straight, screw locking, IP68, T1920060129-000
Order No.: 72P3390
EAN: 4099891568702
MPN:
T1920060129-000
Unit Price (€ / pc.)
22.4910 € *
Available: 0 pcs.
Available in 5 Days: 84 pcs.
Leadtime: 22 Weeks **
Total Price:
22.49 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4910 €
10 pcs.
20.6822 €
25 pcs.
18.6235 €
50 pcs.
16.7552 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, T1920060129-000, TE Connectivity
Heavy duty connector hood, Top & Side entry, Screwlock, Sealable.
Technical specifications
Version | Haube | |
Shell size | HB6 | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | PG29, abgewinkelt/gerade | |
Type of locking | Schraubverriegelung | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |