T1920061129-009 | TE Connectivity

Housing, size HB6, die-cast aluminum, PG29, angled/straight, screw locking, IP68, T1920061129-009

Order No.: 72P3398
EAN: 4099891568788
MPN:
T1920061129-009
Series: HDC IP68 EMC
T1920061129-009 TE Connectivity Housings for HDC Connectors Image 1
T1920061129-009 TE Connectivity Housings for HDC Connectors Image 2
T1920061129-009 TE Connectivity Housings for HDC Connectors Image 3
T1920061129-009 TE Connectivity Housings for HDC Connectors Image 4
T1920061129-009 TE Connectivity Housings for HDC Connectors Image 5
Image may differ
Unit Price (€ / pc.)
36.7472 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: 24 Weeks **
Total Price:
36.75 € *
Price list
Quantity
Price per unit*
1 pcs.
36.7472 €
10 pcs.
33.8079 €
25 pcs.
30.7734 €
50 pcs.
28.0007 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hood, T1920061129-009, TE Connectivity

Heavy duty connector hood, Top & Side entry, Screwlock.

Technical specifications
Version Haube
Shell size HB6
Shell Material Aluminiumdruckguss
Cable Outlet PG29, abgewinkelt/gerade
Type of locking Schraubverriegelung
Degree of protection (IP) IP68
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes