T1920100116-009 | TE Connectivity
Housing, size HB10, die-cast aluminum, PG16, straight/angled, screw locking, IP68, T1920100116-009
Unit Price (€ / pc.)
39.1272 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: 24 Weeks **
Total Price:
39.13 € *
Price list
Quantity
Price per unit*
1 pcs.
39.1272 €
10 pcs.
35.9975 €
25 pcs.
32.7607 €
50 pcs.
29.8095 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, T1920100116-009, TE Connectivity
Heavy duty connector hood, Top & Side entry, Screwlock.
Technical specifications
Version | Haube | |
Shell size | HB10 | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | PG16, gerade/abgewinkelt | |
Type of locking | Schraubverriegelung | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |