T1920240321-000 | TE Connectivity

Housing, size HB24, die-cast aluminum, 3 x PG21, angled/straight, screw locking, IP68, T1920240321-000

Order No.: 72P3424
EAN: 4099891569037
MPN:
T1920240321-000
T1920240321-000 TE Connectivity Housings for HDC Connectors Image 1
T1920240321-000 TE Connectivity Housings for HDC Connectors Image 2
T1920240321-000 TE Connectivity Housings for HDC Connectors Image 3
T1920240321-000 TE Connectivity Housings for HDC Connectors Image 4
T1920240321-000 TE Connectivity Housings for HDC Connectors Image 5
Image may differ
Unit Price (€ / pc.)
55.6801 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: 22 Weeks **
Total Price:
55.68 € *
Price list
Quantity
Price per unit*
1 pcs.
55.6801 €
5 pcs.
51.7769 €
10 pcs.
47.6357 €
25 pcs.
43.8277 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hood, T1920240321-000, TE Connectivity

Heavy duty connector hood, Top & Side entry, Screwlock, Sealable.

Technical specifications
Version Haube
Shell size HB24
Shell Material Aluminiumdruckguss
Cable Outlet 3 x PG21, abgewinkelt/gerade
Type of locking Schraubverriegelung
Degree of protection (IP) IP68
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes