T1930060000-009 | TE Connectivity

Housing, size HB6, die-cast aluminum, screw locking, IP68, T1930060000-009

Order No.: 72P3436
EAN: 4099891569150
MPN:
T1930060000-009
Series: HDC IP68 EMC
T1930060000-009 TE Connectivity Housings for HDC Connectors Image 1
T1930060000-009 TE Connectivity Housings for HDC Connectors Image 2
T1930060000-009 TE Connectivity Housings for HDC Connectors Image 3
T1930060000-009 TE Connectivity Housings for HDC Connectors Image 4
T1930060000-009 TE Connectivity Housings for HDC Connectors Image 5
Image may differ
Unit Price (€ / pc.)
21.0749 € *
Available: 0 pcs.
Available in 5 Days: 144 pcs.
Leadtime: 24 Weeks **
Total Price:
21.07 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0749 €
10 pcs.
19.3851 €
25 pcs.
17.4454 €
50 pcs.
15.7080 €
*incl. VAT plus shipping costs
**Subject to prior sale

Base housing, T1930060000-009, TE Connectivity

Heavy duty connector base housing, Bottom entry, Screwlock.

Technical specifications
Version Steckverbindergehäuse
Shell size HB6
Shell Material Aluminiumdruckguss
Degree of protection (IP) IP68
Type of locking Schraubverriegelung
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes