T1932061000-000 | TE Connectivity

Housing, size HB6, die-cast aluminum, screw locking, IP68, T1932061000-000

Order No.: 72P3446
EAN: 4099891569259
MPN:
T1932061000-000
T1932061000-000 TE Connectivity Housings for HDC Connectors Image 1
T1932061000-000 TE Connectivity Housings for HDC Connectors Image 2
T1932061000-000 TE Connectivity Housings for HDC Connectors Image 3
T1932061000-000 TE Connectivity Housings for HDC Connectors Image 4
T1932061000-000 TE Connectivity Housings for HDC Connectors Image 5
Image may differ
Unit Price (€ / pc.)
17.8738 € *
Available: 0 pcs.
Available in 5 Days: 64 pcs.
Leadtime: 22 Weeks **
Total Price:
17.87 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8738 €
10 pcs.
16.4458 €
25 pcs.
14.8036 €
50 pcs.
13.3161 €
*incl. VAT plus shipping costs
**Subject to prior sale

Base housing, T1932061000-000, TE Connectivity

Heavy duty connector base housing, Screwlock, Sealable.

Technical specifications
Version Steckverbindergehäuse
Shell size HB6
Shell Material Aluminiumdruckguss
Degree of protection (IP) IP68
Type of locking Schraubverriegelung
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes