T1932100000-009 | TE Connectivity

Housing, size HB10, die-cast aluminum, screw locking, IP68, T1932100000-009

Order No.: 72P3448
EAN: 4099891569273
MPN:
T1932100000-009
Series: HDC IP68 EMC
T1932100000-009 TE Connectivity Housings for HDC Connectors Image 1
T1932100000-009 TE Connectivity Housings for HDC Connectors Image 2
T1932100000-009 TE Connectivity Housings for HDC Connectors Image 3
T1932100000-009 TE Connectivity Housings for HDC Connectors Image 4
T1932100000-009 TE Connectivity Housings for HDC Connectors Image 5
Image may differ
Unit Price (€ / pc.)
25.6564 € *
Available: 0 pcs.
Available in 5 Days: 39 pcs.
Leadtime: 23 Weeks **
Total Price:
25.66 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6564 €
10 pcs.
23.6096 €
25 pcs.
21.2415 €
50 pcs.
19.1233 €
*incl. VAT plus shipping costs
**Subject to prior sale

Base housing, T1932100000-009, TE Connectivity

Heavy duty connector base housing, Bottom entry, Screwlock.

Technical specifications
Version Steckverbindergehäuse
Shell size HB10
Shell Material Aluminiumdruckguss
Degree of protection (IP) IP68
Type of locking Schraubverriegelung
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes