T1932161001-000 | TE Connectivity
Housing, size HB16, die-cast aluminum, screw locking, IP68, T1932161001-000
Order No.: 72P3452
EAN: 4099891569310
MPN:
T1932161001-000
Unit Price (€ / pc.)
18.3260 € *
Available: 0 pcs.
Available in 5 Days: 48 pcs.
Leadtime: 21 Weeks **
Total Price:
18.33 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3260 €
10 pcs.
16.8504 €
25 pcs.
15.1725 €
50 pcs.
13.6493 €
*incl. VAT plus shipping costs
**Subject to prior sale
Base housing, T1932161001-000, TE Connectivity
Heavy duty connector base housing, Bottom entry, Screwlock, Sealable.
Technical specifications
Ausführung | Steckverbindergehäuse | |
Gehäusegröße | HB16 | |
Gehäusematerial | Aluminiumdruckguss | |
Schutzart (IP) | IP68 | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |