T1950100125-009 | TE Connectivity
Housing, size HB10, die-cast aluminum, screw locking, IP68, T1950100125-009
Unit Price (€ / pc.)
65.1882 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 24 Weeks **
Total Price:
65.19 € *
Price list
Quantity
Price per unit*
1 pcs.
65.1882 €
5 pcs.
61.2731 €
10 pcs.
56.9891 €
25 pcs.
52.4195 €
*incl. VAT plus shipping costs
**Subject to prior sale
Base housing, T1950100125-009, TE Connectivity
Heavy duty connector base housing, Side entry, Screwlock.
Technical specifications
Ausführung | Steckverbindergehäuse | |
Gehäusegröße | HB10 | |
Gehäusematerial | Aluminiumdruckguss | |
Schutzart (IP) | IP68 | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |