T3110009902-000 | TE Connectivity

Contact insert, T3110009902-000

Order No.: 72P3673
EAN: 4099891620998
MPN:
T3110009902-000
Series: HDC HMN
T3110009902-000 TE Connectivity Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
9.3772 € *
Available: 0 pcs.
Available in 5 Days: 74 pcs.
Leadtime: 19 Weeks **
Total Price:
9.38 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3772 €
10 pcs.
8.6275 €
50 pcs.
7.7588 €
100 pcs.
6.9853 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert, T3110009902-000, TE Connectivity

The T3110009902-000 is a crimp termination that represents a highly reliable vibration proof connection with low contact resistance and highest contact density which can be applied with manual and automatic crimping tools.

Features

  • Modular design
  • Easy for interface configuration
  • Integrated solution to transmit power, signal, and data
Technical specifications
Ausführung Blindmodul
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes