1-1419126-2 | TE Connectivity

Relay, 1 Form A (N/O), 5 V (DC), 46 Ω, 10 A, 250 V (AC), monostable, 1-1419126-2

Order No.: 25G1640
EAN: 4099889391855
MPN:
1-1419126-2
SDT-SS-105DM,000
Series: SDT
1-1419126-2 TE Connectivity Industrial Relays
Image may differ
Unit Price (€ / pc.)
2.3562 € *
Available: 0 pcs.
Available in 5 Days: 855 pcs.
Leadtime: 19 Weeks **
Total Price:
235.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.3562 €

Power relay, 1-1419126-2, TE

Features

  • PCB mount
  • DC coil
  • RT II flux proof

Applications

  • HVAC
  • Appliances control
  • Cable TV
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Schließer
Contact material AgSnO2
Switching Voltage (AC) 250 V
switching current 10 A
Coil voltage (DC) 5 V
Coil type monostabil
Coil resistance 46 Ω
Logistics
Country of origin CH
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes