1-1721150-0 | TE Connectivity
Relay, 1 Form C (NO/NC), 5 V (DC), 70 Ω, 10 A, 277 V (AC), monostable, 1-1721150-0
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.3086 €
50 pcs.
2.0706 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 1-1721150-0, TE
Features
- PCB mount
- Sensitive coil
- Sealed relay
Applications
- HVAC
- Appliances control
- Cable TV
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgZnO | |
Switching Voltage (AC) | 277 V | |
switching current | 10 A | |
Coil voltage (DC) | 5 V | |
Coil type | monostabil | |
Coil resistance | 70 Ω |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |