1-1721150-3 | TE Connectivity

Relay, 1 Form C (NO/NC), 12 V (DC), 400 Ω, 10 A, 277 V (AC), monostable, 1-1721150-3

Order No.: 25G1574
EAN: 4099889391817
MPN:
1-1721150-3
ORWH-SH-112D1F,000
Series: ORWH
1-1721150-3 TE Connectivity Industrial Relays
Image may differ
Unit Price (€ / pc.)
1.9159 € *
Available: 0 pcs.
Available in 5 Days: 90,425 pcs.
Leadtime: 23 Weeks **
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.7374 €
50 pcs.
1.5708 €
100 pcs.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 1-1721150-3, TE

Features

  • PCB mount
  • DC coil
  • Sealed relay

Applications

  • HVAC
  • Appliances control
  • Cable TV
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Wechsler
Contact material AgZnO
Switching Voltage (AC) 277 V
switching current 10 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 400 Ω
Logistics
Country of origin TW
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes