1393117-2 | TE Connectivity
Relay, 2 Form A (N/O), 36 V (DC), 1800 Ω, 15 A, 227 V (AC), monostable, 1393117-2
Order No.: 71P1958
MPN:
1393117-2
Unit Price (€ / pc.)
26.7750 € *
Available: 0 pcs.
Available in 5 Days: 169 pcs.
Leadtime: 39 Weeks **
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
8 pcs.
26.7750 €
17 pcs.
26.2752 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 1393117-2, TE Connectivity
Power relay, Industrial panel plug-In, Monostable, DC, 1300 mW Coil Power Rating DC, 1800 Ω Coil Resistance, UL Coil Insulation Class B.
Applications
- Hospital beds
- Semiconductor wafer equipment
- Boom/bucket lifts
Technical specifications
Connection | Flachstecker | |
Contact type | 2 Schließer | |
Contact material | AgCdO | |
Switching Voltage (AC) | 227 V | |
switching current | 15 A | |
Coil voltage (DC) | 36 V | |
Coil type | monostabil | |
Coil resistance | 1800 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmiumoxid |