1423156-6 | TE Connectivity
Relay, 4 Form C (NO/NC), 120 V (AC), 10 A, 120 V (DC), 120 V (AC), monostable, 1423156-6
Unit Price (€ / pc.)
674.7062 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 33 Weeks **
Total Price:
674.71 € *
Price list
Quantity
Price per unit*
1 pcs.
674.7062 €
2 pcs.
662.8657 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control relay, 1423156-6, TE Connectivity
The 1423156-6 is a control relay that offers a unique contact operating mechanism. Magnetic blowout device option increases DC current carrying ability approximately ten times for both N.O. and N.C. contacts. In both AC and DC operation, the addition of the device will normally double the contact life, due to reduced arcing. For use in AC circuits, the relay is supplied with a built-in rectification circuit, thus retaining the high DC efficiency of the electromagnet. The plastic dust cover has two windows to facilitate cooling and also to allow direct mounting of the relay.
Features
- Occupies very small panel space
Technical specifications
Connection | Steckanschluss | |
Contact type | 4 Wechsler | |
Contact material | Ag | |
Switching Voltage (AC) | 120 V | |
Switching Voltage (DC) | 120 V | |
switching current | 10 A | |
Coil voltage (AC) | 120 V | |
Coil type | monostabil |
Download
Logistics
Country of origin | US |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |