1440004 | TE Connectivity
Relay, 1 Form C (NO/NC), 12 V (DC), 360 Ω, 5 A, 277 V (AC), monostable, 1440004
Abgekündigt
Unit Price (€ / pc.)
3.4510 € *
Available: 40 pcs.
Leadtime: 19 Weeks **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
10 pcs.
3.1654 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 1440004, TE
Features
- PCB mount
- DC coil
- RT II flux proof
Applications
- HVAC
- Appliances control
- Cable TV
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgSnO | |
Switching Voltage (AC) | 277 V | |
switching current | 5 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 360 Ω |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |