1461069-7 | TE Connectivity

Relay, 1 Form C (NO/NC), 24 V (DC), 1600 Ω, 10 A, 28 V (DC), monostable, 1461069-7

Order No.: 71P2169
EAN: 4099891590628
MPN:
1461069-7
1461069-7 TE Connectivity Industrial Relays Image 1
1461069-7 TE Connectivity Industrial Relays Image 2
1461069-7 TE Connectivity Industrial Relays Image 3
1461069-7 TE Connectivity Industrial Relays Image 4
1461069-7 TE Connectivity Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Available in 5 Days: 711 pcs.
Leadtime: 9 Weeks **
Total Price:
221.34 € *
Price list
Quantity
Price per unit*
200 pcs.
1.1067 €
450 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature relay, 1461069-7, TE Connectivity

Applications

  • Appliances
  • HVAC
  • Emergency lighting
Technical specifications
Connection Leiterplattenstift
Contact type 1 Wechsler
Contact material AgCdO
Switching Voltage (DC) 28 V
switching current 10 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 1600 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmiumoxid