1617118-7 | TE Connectivity
Relay, 1 Form C (NO/NC), 26.5 V (DC), 2000 Ω, 1 A, 28 V (DC), 115 V (AC), monostable, 1617118-7
Order No.: 71P2575
EAN: 4099891591274
MPN:
1617118-7
Unit Price (€ / pc.)
142.1812 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: 43 Weeks **
Total Price:
284.36 € *
Price list
Quantity
Price per unit*
2 pcs.
142.1812 €
4 pcs.
139.7298 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grid relay, 1617118-7, TE Connectivity
Grid relay, 1 Form C, SPDT, 1 C/O, 14.2 VDC Input, 1 A, 26.5 VDC Coil Voltage, 2000 Ω Coil Resistance, 351 mW Coil Power (DC).
Features
- Hermetically sealed
- High shock & vibration ratings
- Spreader pad
- Excellent RF switching
Technical specifications
Anschluss | Leiterplattenstift | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | AgPd + Au | |
Schaltspannung (AC) | 115 V | |
Schaltspannung (DC) | 28 V | |
Schaltstrom | 1 A | |
Spulenspannung (DC) | 26.5 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 2000 Ω |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |