1617120-2 | TE Connectivity
Relay, 1 Form C (NO/NC), 12 V (DC), 1025 Ω, 1 A, monostable, 1617120-2
Order No.: 71P2576
EAN: 4099891591281
MPN:
1617120-2
Unit Price (€ / pc.)
135.9337 € *
Available: 0 pcs.
Available in 5 Days: 55 pcs.
Leadtime: 43 Weeks **
Total Price:
271.87 € *
Price list
Quantity
Price per unit*
2 pcs.
135.9337 €
4 pcs.
133.6013 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grid relay, 1617120-2, TE Connectivity
TO-5/.100 Grid relay, 1 Form C, SPDT, 1 C/O, 7 VDC Input, 1 A, 12 VDC Coil Voltage, 1025 Ω Coil Resistance, 140 mW Coil Power (DC), 28.
Features
- Hermetically sealed
- High shock & vibration ratings
- Spreader pad
- Excellent RF switching
Technical specifications
Connection | Leiterplattenstift | |
Contact type | 1 Wechsler | |
Contact material | AgPd + Au | |
switching current | 1 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 1025 Ω |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |