1617149-4 | TE Connectivity

Relay, 2 Form C (NO/NC), 26.5 V (DC), 3200 Ω, 1 A, 28 V (DC), 115 V (AC), monostable, 1617149-4

Order No.: 71P2592
EAN: 4099891591410
MPN:
1617149-4
1617149-4 TE Connectivity Industrial Relays
Image may differ
Unit Price (€ / pc.)
116.3225 € *
Available: 0 pcs.
Available in 5 Days: 16 pcs.
Leadtime: 43 Weeks **
Total Price:
232.65 € *
Price list
Quantity
Price per unit*
2 pcs.
116.3225 €
5 pcs.
114.1805 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grid relay, 1617149-4, TE Connectivity

Grid relay, 2 Form C, DPDT, 2 C/O, 14 VDC Input, Transistor driver, 1 A, 26.5 VDC Coil Voltage, 3200 Ω Coil Resistance.

Features

  • Hermetically sealed
  • High shock & vibration ratings
  • Mounting pads
  • Excellent RF switching
Technical specifications
Connection Leiterplattenstift
Contact type 2 Wechsler
Contact material AgPd + Au
Switching Voltage (AC) 115 V
Switching Voltage (DC) 28 V
switching current 1 A
Coil voltage (DC) 26.5 V
Coil type monostabil
Coil resistance 3200 Ω
Logistics
Country of origin IN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes