1617167-3 | TE Connectivity

Relay, 2 Form C (NO/NC), 18 V (DC), 1600 Ω, 1 A, 28 V (DC), 115 V (AC), monostable, 1617167-3

Order No.: 71P2601
EAN: 4099891591489
MPN:
1617167-3
1617167-3 TE Connectivity Industrial Relays
Image may differ
Unit Price (€ / pc.)
169.2775 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 43 Weeks **
Total Price:
338.56 € *
Price list
Quantity
Price per unit*
2 pcs.
169.2775 €
3 pcs.
166.3620 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grid relay, 1617167-3, TE Connectivity

TO-5/.100 Grid relay, 2 Form C, DPDT, 2 C/O, 11.3 VDC Input, Coil suppression diode, 1 A, 18 VDC Coil Voltage, 1600 Ω Coil Resistance.

Features

  • Hermetically sealed
  • High shock & vibration ratings
  • Spreader pad
  • Excellent RF switching
Technical specifications
Connection Leiterplattenstift
Contact type 2 Wechsler
Contact material AgPd + Au
Switching Voltage (AC) 115 V
Switching Voltage (DC) 28 V
switching current 1 A
Coil voltage (DC) 18 V
Coil type monostabil
Coil resistance 1600 Ω
Logistics
Country of origin IN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes