1617541-7 | TE Connectivity
Relay, 1 Form C (NO/NC), 6 V (DC), 255 Ω, 1 A, 28 V (DC), 115 V (AC), monostable, 1617541-7
Order No.: 71P2607
EAN: 4099891591540
MPN:
1617541-7
Unit Price (€ / pc.)
129.2935 € *
Available: 0 pcs.
Available in 5 Days: 425 pcs.
Leadtime: 43 Weeks **
Total Price:
258.59 € *
Price list
Quantity
Price per unit*
2 pcs.
129.2935 €
4 pcs.
127.0682 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grid relay, 1617541-7, TE Connectivity
TO-5/.100 Grid relay, 1 Form C, SPDT, 1 C/O, 3.5 VDC Input, Coil suppression diode, 1 A, 6 VDC Coil Voltage, 255 Ω Coil Resistance.
Features
- Hermetically sealed
- High shock & vibration ratings
- Spreader pad
- Excellent RF switching
Technical specifications
Connection | Leiterplattenstift | |
Contact type | 1 Wechsler | |
Contact material | AgPd + Au | |
Switching Voltage (AC) | 115 V | |
Switching Voltage (DC) | 28 V | |
switching current | 1 A | |
Coil voltage (DC) | 6 V | |
Coil type | monostabil | |
Coil resistance | 255 Ω |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |