1721150-5 | TE Connectivity

Relay, 1 Form C (NO/NC), 12 V (DC), 400 Ω, 15 A, 28 V (DC), 277 V (AC), monostable, 1721150-5

Order No.: 71P3198
EAN: 4099891591656
MPN:
1721150-5
Series: ORWH
1721150-5 TE Connectivity Industrial Relays Image 1
1721150-5 TE Connectivity Industrial Relays Image 2
1721150-5 TE Connectivity Industrial Relays Image 3
1721150-5 TE Connectivity Industrial Relays Image 4
1721150-5 TE Connectivity Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
1.7612 € *
Available: 0 pcs.
Available in 5 Days: 46,195 pcs.
Leadtime: 15 Weeks **
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.6065 €
50 pcs.
1.4399 €
100 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature relay, 1721150-5, TE Connectivity

Power relay, Standard, Monostable, DC, 360 mW Coil Power Rating DC, 400 Ω Coil Resistance.

Applications

  • Appliances
  • Emergency lighting
  • HVAC
Technical specifications
Connection Leiterplattenstift
Contact type 1 Wechsler
Contact material AgZnO
Switching Voltage (AC) 277 V
Switching Voltage (DC) 28 V
switching current 15 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 400 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes