1721441-5 | TE Connectivity

Relay, 1 Form A (N/O), 12 V (DC), 1200 Ω, 3 A, 125 V (DC), 277 V (AC), monostable, 1721441-5

Order No.: 71P3203
EAN: 4099891591670
MPN:
1721441-5
Series: PCN
1721441-5 TE Connectivity Industrial Relays Image 1
1721441-5 TE Connectivity Industrial Relays Image 2
1721441-5 TE Connectivity Industrial Relays Image 3
1721441-5 TE Connectivity Industrial Relays Image 4
1721441-5 TE Connectivity Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
4.9385 € *
Available: 0 pcs.
Available in 5 Days: 590 pcs.
Leadtime: 24 Weeks **
Total Price:
1,975.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
4.9385 €

Slimline PCB relay, 1721441-5, TE Connectivity

Power relay, Standard, Monostable, DC, 0.01 VA Coil Power Rating AC, 120 mW Coil Power Rating DC, 1200 Ω Coil Resistance.

Features

  • Sensitive coil 120mW
  • Cadmium-free contacts
  • Z type with reinforced insulation
  • RoHS compliant

Applications

  • Temperature control
  • I/O modules
Technical specifications
Connection Leiterplattenstift
Contact type 1 Schließer
Contact material AgNi + Au
Switching Voltage (AC) 277 V
Switching Voltage (DC) 125 V
switching current 3 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 1200 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes