2-1393212-6 | TE Connectivity
Relay, 1 Form C (NO/NC), 12 V (DC), 155 Ω, 20 A, 277 V (AC), monostable, 2-1393212-6
Order No.: 25G2883
EAN: 4099889392753
MPN:
2-1393212-6
T9AS5L22-12
Unit Price (€ / pc.)
8.7822 € *
Available: 0 pcs.
Available in 5 Days: 47,995 pcs.
Leadtime: 22 Weeks **
Total Price:
8.78 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7822 €
10 pcs.
8.0801 €
50 pcs.
7.2709 €
100 pcs.
6.5450 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 2-1393212-6, TE
Features
- Plug-in connection
- DC coil
- RT III sealed
Applications
- HVAC
- Appliances control
- Industrial controls
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgCdO | |
Switching Voltage (AC) | 277 V | |
switching current | 20 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 155 Ω |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmiumoxid |