2-1617038-7 | TE Connectivity
Relay, 2 Form C (NO/NC), 26.5 V (DC), 700 Ω, 2 A, 28 V (DC), 115 V (AC), monostable, 2-1617038-7
Order No.: 71P5005
EAN: 4099891592783
MPN:
2-1617038-7
Unit Price (€ / pc.)
303.4262 € *
Available: 0 pcs.
Available in 5 Days: 23 pcs.
Leadtime: 46 Weeks **
Total Price:
303.43 € *
Price list
Quantity
Price per unit*
1 pcs.
303.4262 €
2 pcs.
298.1902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Low signal relay, 2-1617038-7, TE Connectivity
Half-Size relay, 2 Form C, DPDT, 2 C/O, 26.5 VDC Input, 2 A, 26.5 VDC Coil voltage, 700 Ω Coil resistance, 1003 mW Coil power (DC), 28 VDC.
Features
- Hermetically sealed
- High shock and vibration ratings
- Excellent RF switching
Technical specifications
Connection | Leiterplattenstift | |
Contact type | 2 Wechsler | |
Contact material | Ag-Legierung | |
Switching Voltage (AC) | 115 V | |
Switching Voltage (DC) | 28 V | |
switching current | 2 A | |
Coil voltage (DC) | 26.5 V | |
Coil type | monostabil | |
Coil resistance | 700 Ω |
Download
Logistics
Country of origin | US |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |