2-1617541-3 | TE Connectivity
Relay, 1 Form C (NO/NC), 26.5 V (DC), 4000 Ω, 1 A, 28 V (DC), 115 V (AC), monostable, 2-1617541-3
Order No.: 71P5024
EAN: 4099891592943
MPN:
2-1617541-3
Unit Price (€ / pc.)
167.1950 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 43 Weeks **
Total Price:
167.20 € *
Price list
Quantity
Price per unit*
1 pcs.
167.1950 €
4 pcs.
134.9698 €
*incl. VAT plus shipping costs
**Subject to prior sale
Low signal relay, 2-1617541-3, TE Connectivity
TO-5/.100 Grid relay, 1 Form C, SPDT, 1 C/O, 14.2 VDC Input, 1 A, 26.5 VDC Coil voltage, 4000 Ω Coil resistance, 176 mW Coil power (DC), 28.
Features
- Hermetically sealed
- High shock and vibration ratings
- Spreader pad
- Excellent RF switching
Technical specifications
Connection | PCB pin | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgPd + Au | |
Switching Voltage (AC) | 115 V | |
Switching Voltage (DC) | 28 V | |
switching current | 1 A | |
Coil voltage (DC) | 26.5 V | |
Coil type | monostable | |
Coil resistance | 4000 Ω |
Download
Logistics
Country of origin | US |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |