3-1393210-3 | TE Connectivity
Relay, 1 Form C (NO/NC), 12 V (DC), 144 Ω, 20 A, 277 V (AC), monostable, 3-1393210-3
Unit Price (€ / pc.)
8.0682 € *
Available in 5 Days: 6,013 pcs. - if ordered today
Total Price:
8.07 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0682 €
5 pcs.
7.6517 €
10 pcs.
7.1638 €
25 pcs.
6.5331 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 3-1393210-3, TE
Features
- Plug-in connection
- DC coil
- RT III sealed
Applications
- HVAC
- Appliances control
- Industrial controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 20 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 144 Ω | |
| Switching Voltage (AC) | 277 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |