3-1393210-9 | TE Connectivity

Relay, 1 Form C (NO/NC), 5 V (DC), 25 Ω, 20 A, 277 V (AC), monostable, 3-1393210-9

Order No.: 25G2876
EAN: 4099889392722
MPN:
3-1393210-9
T9AS5D12-5
Series: T9A
3-1393210-9 TE Connectivity Industrial Relays
Image may differ
Unit Price (€ / pc.)
6.4974 € *
Available: 20 pcs.
Available in 5 Days: 8,121 pcs.
Leadtime: 22 Weeks **
Total Price:
6.50 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4974 €
10 pcs.
5.9738 €
50 pcs.
5.4383 €
100 pcs.
4.9028 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 3-1393210-9, TE

Features

  • Plug-in connection
  • DC coil
  • RT III sealed

Applications

  • HVAC
  • Appliances control
  • Industrial controls
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Wechsler
Contact material AgCdO
Switching Voltage (AC) 277 V
switching current 20 A
Coil voltage (DC) 5 V
Coil type monostabil
Coil resistance 25 Ω
Logistics
Country of origin PL
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes