3-1419104-6 | TE Connectivity

Relay, 1 Form C (NO/NC), 24 V (DC), 576 Ω, 20 A, 277 V (AC), monostable, 3-1419104-6

Order No.: 71P7395
EAN: 4099891593636
MPN:
3-1419104-6
Series: T9A
3-1419104-6 TE Connectivity Industrial Relays Image 1
3-1419104-6 TE Connectivity Industrial Relays Image 2
3-1419104-6 TE Connectivity Industrial Relays Image 3
3-1419104-6 TE Connectivity Industrial Relays Image 4
3-1419104-6 TE Connectivity Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
8.8536 € *
Available: 0 pcs.
Available in 5 Days: 6,461 pcs.
Leadtime: 22 Weeks **
Total Price:
8.85 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8536 €
10 pcs.
8.1396 €
50 pcs.
7.3304 €
100 pcs.
6.5926 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 3-1419104-6, TE Connectivity

Power relay, Standard, Monostable, DC, 1000 mW Coil Power Rating DC, 576 Ω Coil Resistance, UL Coil Insulation Class F.

Features

  • Wash-tight plastic case with knock off nib
  • 30A switching in 1 form C
  • PCB mounting for coil and contacts
  • UL class F insulation system standard

Applications

  • Appliances
  • Industrial Control
  • HVAC
Technical specifications
Connection Flachstecker
Contact type 1 Wechsler
Contact material AgCdO
Switching Voltage (AC) 277 V
switching current 20 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 576 Ω
Logistics
Country of origin CN
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmiumoxid