3-1419104-8 | TE Connectivity
Relay, 1 Form C (NO/NC), 48 V (DC), 2304 Ω, 20 A, 277 V (AC), monostable, 3-1419104-8
Unit Price (€ / pc.)
8.7822 € *
Available: 0 pcs.
Available in 5 Days: 225 pcs.
Leadtime: 22 Weeks **
Total Price:
8.78 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7822 €
10 pcs.
8.0801 €
50 pcs.
7.2709 €
100 pcs.
6.5450 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 3-1419104-8, TE Connectivity
Power relay, Standard, Monostable, DC, 1000 mW Coil Power Rating DC, 2304 Ω Coil Resistance, UL Coil Insulation Class F.
Features
- Wash-tight plastic case with knock off nib
- 30A switching in 1 form C
- PCB mounting for coil and contacts
- UL class F insulation system standard
Applications
- Appliances
- Industrial Control
- HVAC
Technical specifications
Connection | Flachstecker | |
Contact type | 1 Wechsler | |
Contact material | AgCdO | |
Switching Voltage (AC) | 277 V | |
switching current | 20 A | |
Coil voltage (DC) | 48 V | |
Coil type | monostabil | |
Coil resistance | 2304 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmiumoxid |