3-1419104-9 | TE Connectivity
Relay, 1 Form C (NO/NC), 5 V (DC), 25 Ω, 20 A, 277 V (AC), monostable, 3-1419104-9
Unit Price (€ / pc.)
6.0095 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Power relay, 3-1419104-9, TE
Features
- Plug-in connection
- AC coil
- RT III sealed
Applications
- HVAC
- Appliances control
- Industrial controls
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgCdO | |
Switching Voltage (AC) | 277 V | |
switching current | 20 A | |
Coil voltage (DC) | 5 V | |
Coil type | monostabil | |
Coil resistance | 25 Ω |
Download
Logistics
Country of origin | US |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmiumoxid |