3-1617150-0 | TE Connectivity
Relay, 2 Form C (NO/NC), 26.5 V (DC), 3200 Ω, 1 A, 28 V (DC), 115 V (AC), monostable, 3-1617150-0
Order No.: 71P7488
EAN: 4099891593872
MPN:
3-1617150-0
Unit Price (€ / pc.)
139.8607 € *
Available: 0 pcs.
Available in 5 Days: 22 pcs.
Leadtime: 43 Weeks **
Total Price:
279.72 € *
Price list
Quantity
Price per unit*
2 pcs.
139.8607 €
4 pcs.
137.2903 €
*incl. VAT plus shipping costs
**Subject to prior sale
Low signal relay, 3-1617150-0, TE Connectivity
TO-5/.100 Grid relay, 2 Form C, DPDT, 2 C/O, 26.5 VDC Input, Coil suppression diode, 1 A, 26.5 VDC Coil voltage, 3200 Ω Coil resistance.
Features
- Hermetically sealed
- High shock and vibration ratings
- Mounting pads
- Excellent RF switching
Technical specifications
Connection | Leiterplattenstift | |
Contact type | 2 Wechsler | |
Contact material | AgPd + Au | |
Switching Voltage (AC) | 115 V | |
Switching Voltage (DC) | 28 V | |
switching current | 1 A | |
Coil voltage (DC) | 26.5 V | |
Coil type | monostabil | |
Coil resistance | 3200 Ω |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |