4-1393210-8 | TE Connectivity

Relay, 1 Form C (NO/NC), 24 V (DC), 576 Ω, 20 A, 277 V (AC), monostable, 4-1393210-8

Order No.: 71P8469
EAN: 4099891594244
MPN:
4-1393210-8
Series: T9A
4-1393210-8 TE Connectivity Industrial Relays
Image may differ
Unit Price (€ / pc.)
3.9508 € *
Available: 0 pcs.
Available in 5 Days: 118 pcs.
Leadtime: 14 Weeks **
Total Price:
217.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
55 pcs.
3.9508 €

Power relay, 4-1393210-8, TE Connectivity

Features

  • Flux-proof plastic case
  • 30A switching in 1 form C
  • PCB mounting for coil and contacts
  • UL class F insulation system standard

Applications

  • Appliances
  • Industrial Control
  • HVAC
Technical specifications
Connection Leiterplattenstift
Contact type 1 Wechsler
Contact material AgCdO
Switching Voltage (AC) 277 V
switching current 20 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 576 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmiumoxid