5-1393211-2 | TE Connectivity

Relay, 2 Form C (NO/NC), 110 V (DC), 7.225 kΩ, 40 A, 600 V (AC), monostable, 5-1393211-2

Order No.: 25G2807
EAN: 4099889392623
MPN:
5-1393211-2
T92P11D22-110
5-1393211-2 TE Connectivity Industrial Relays
Image may differ
Unit Price (€ / pc.)
60.1902 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
60.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.1902 €

Power relay, 5-1393211-2, TE

Features

  • Plug-in connection
  • DC coil
  • RT I protection

Applications

  • HVAC
  • Appliances control
  • Industrial controls
Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Wechsler
Contact material AgCdO
Switching Voltage (AC) 600 V
switching current 40 A
Coil voltage (DC) 110 V
Coil type monostabil
Coil resistance 7.225 kΩ
Logistics
Country of origin GB
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmiumoxid