7-1617748-7 | TE Connectivity

Relay, 1 Form C (NO/NC), 115 V (AC), 3830 Ω, 25 A, 28 V (DC), 115 V (AC), monostable, 7-1617748-7

Order No.: 72P1088
EAN: 4099891596729
MPN:
7-1617748-7
7-1617748-7 TE Connectivity Industrial Relays Image 1
7-1617748-7 TE Connectivity Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
818.4582 € *
Available: 0 pcs.
Available in 5 Days: 21 pcs.
Leadtime: 36 Weeks **
Total Price:
818.46 € *
Price list
Quantity
Price per unit*
1 pcs.
818.4582 €
2 pcs.
778.5337 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mid-Range relay, 7-1617748-7, TE Connectivity

The 7-1617748-7 is a polarized single-side stable design, where the flux from a permanent magnet provides the armature holding force in the deactivated state, and its flux path is switched and combined with the coil flux in the operated state.

Features

  • Hermetically sealed
  • All welded construction
  • Balanced force
  • Permanent magnet drive
Technical specifications
Connection Lötanschluss
Contact type 1 Wechsler
Contact material AgCdO
Switching Voltage (AC) 115 V
Switching Voltage (DC) 28 V
switching current 25 A
Coil voltage (AC) 115 V
Coil type monostabil
Coil resistance 3830 Ω
Logistics
Country of origin IN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes