K1020898 | TE Connectivity

Relay, 1 Form X, 16 V (DC), 15 Ω, 300 A, monostable, K1020898

Order No.: 72P2907
EAN: 4099891598006
MPN:
K1020898
Series: Series 29
K1020898 TE Connectivity Industrial Relays
Image may differ
Unit Price (€ / pc.)
224.3745 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: 18 Weeks **
Total Price:
224.37 € *
Price list
Quantity
Price per unit*
1 pcs.
224.3745 €
3 pcs.
220.2333 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, K1020898, TE Connectivity

The K1020898 is a single coil relay with 300 amps (A), that features high shock and vibration resistance predominantly from its careful design and an optimized magnetic circuit. This relay is well suited for various applications in severe conditions.

Other important advantages are low heat generation in the contact area based on low contact voltage drop, a compact design, low holding current, silver alloy contact material and the use of mechanical and high thermal stability insulating compounds.

Features

  • Robust design
  • Minimized coil current
  • 6G shock and 4G vibration resistant
  • Main contact current rated for continuous current and 100% duty cycle
  • Efficient coil and magnetic circuit design with switching properties and holding current requirements

Applications

  • Ground support vehicles
  • Construction and agricultural vehicles
  • Fork lift applications
  • Truck
Technical specifications
Connection Schraubanschluss
Contact type 1 Brückenkontakt
Contact material AgSnO2
switching current 300 A
Coil voltage (DC) 16 V
Coil type monostabil
Coil resistance 15 Ω
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free Yes