K1137215 | TE Connectivity
Relay, 1 Form X, 16 V (DC), 0.85 Ω, 500 A, 12 V (DC), bistable, K1137215
Unit Price (€ / pc.)
479.6533 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 18 Weeks **
Total Price:
479.65 € *
Price list
Quantity
Price per unit*
1 pcs.
479.6533 €
2 pcs.
470.7640 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bi-stable relay, K1137215, TE Connectivity
The K1137215 is a bi-stable relay suited for various applications in severe conditions on commercial vehicles, buses, construction & agricultural vehicles, ground support equipment and fork lifts.
Other important advantages are low heat generation in the contact area based on low contact voltage drop, a compact design, silver alloy contact material and the use of mechanical and high thermal stability insulating compounds.
Features
- Robust design
- 6G shock and 4G vibration resistant
- Main contact current rated for continuous current and 100% duty cycle
Applications
- Commercial vehicles
- Ground support equipment
- Construction and agricultural vehicles
- Lift truck
- Bus
Technical specifications
Connection | Schraubanschluss | |
Contact type | 1 Brückenkontakt | |
Contact material | AgSnO2 | |
Switching Voltage (DC) | 12 V | |
switching current | 500 A | |
Coil voltage (DC) | 16 V | |
Coil type | bistabil | |
Coil resistance | 0.85 Ω |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |