K1149032 | TE Connectivity

Relay, 1 Form X, 16 V (DC), 2.8 Ω, 120 A, 12 V (DC), bistable, K1149032

Order No.: 72P2918
EAN: 4099891598105
MPN:
K1149032
Series: Series 30
K1149032 TE Connectivity Industrial Relays
Image may differ
Unit Price (€ / pc.)
187.4964 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 9 Weeks **
Total Price:
187.50 € *
Price list
Quantity
Price per unit*
1 pcs.
187.4964 €
3 pcs.
171.3124 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bi-stable relay, K1149032, TE Connectivity

The K1149032 is a bi-stable relay suited for various applications in severe conditions on commercial vehicles, buses, construction & agricultural vehicles, ground support equipment and fork lifts.

Other important advantages are low heat generation in the contact area based on low contact voltage drop, a compact design, silver alloy contact material and the use of mechanical and high thermal stability insulating compounds.

Features

  • Robust design
  • 6G shock and 4G vibration resistant
  • Main contact current rated for continuous current and 100% duty cycle

Applications

  • Commercial vehicles
  • Ground support equipment
  • Construction and agricultural vehicles
  • Lift truck
  • Bus
Technical specifications
Connection screw connection
Contact type 1 Form X
Contact material AgSnO2
Switching Voltage (DC) 12 V
switching current 120 A
Coil voltage (DC) 16 V
Coil type bistable
Coil resistance 2.8 Ω
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free Yes