K1149033 | TE Connectivity

Relay, 1 Form X, 32 V (DC), 10 Ω, 120 A, 24 V (DC), bistable, K1149033

Order No.: 72P2919
EAN: 4099891598112
MPN:
K1149033
Series: Series 30
K1149033 TE Connectivity Industrial Relays
Image may differ
Unit Price (€ / pc.)
187.4964 € *
Available: 0 pcs.
Available in 5 Days: 16 pcs.
Leadtime: 9 Weeks **
Total Price:
187.50 € *
Price list
Quantity
Price per unit*
1 pcs.
187.4964 €
3 pcs.
171.3124 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bi-stable relay, K1149033, TE Connectivity

The K1149033 is a bi-stable relay suited for various applications in severe conditions on commercial vehicles, buses, construction & agricultural vehicles, ground support equipment and fork lifts.

Other important advantages are low heat generation in the contact area based on low contact voltage drop, a compact design, silver alloy contact material and the use of mechanical and high thermal stability insulating compounds.

Features

  • Robust design
  • 6G shock and 4G vibration resistant
  • Main contact current rated for continuous current and 100% duty cycle

Applications

  • Commercial vehicles
  • Ground support equipment
  • Construction and agricultural vehicles
  • Lift truck
  • Bus
Technical specifications
Connection Schraubanschluss
Contact type 1 Brückenkontakt
Contact material AgSnO2
Switching Voltage (DC) 24 V
switching current 120 A
Coil voltage (DC) 32 V
Coil type bistabil
Coil resistance 10 Ω
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free Yes