K1151963 | TE Connectivity
Relay, 1 Form X, 16 V (DC), 9 Ω, 500 A, monostable, K1151963
Unit Price (€ / pc.)
437.5868 € *
Available: 0 pcs.
Available in 5 Days: 26 pcs.
Leadtime: 18 Weeks **
Total Price:
437.59 € *
Price list
Quantity
Price per unit*
1 pcs.
437.5868 €
2 pcs.
429.4710 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, K1151963, TE Connectivity
The K1151963 is a single coil relay with 300 amps (A), that features high shock and vibration resistance predominantly from its careful design and an optimized magnetic circuit. This relay is well suited for various applications in severe conditions.
Other important advantages are low heat generation in the contact area based on low contact voltage drop, a compact design, low holding current, silver alloy contact material and the use of mechanical and high thermal stability insulating compounds.
Features
- Robust design
- Minimized coil current
- 6G shock and 4G vibration resistant
- Main contact current rated for continuous current and 100% duty cycle
- Efficient coil and magnetic circuit design with switching properties and holding current requirements
Applications
- Ground support vehicles
- Construction and agricultural vehicles
- Fork lift applications
- Truck
Technical specifications
Connection | Schraubanschluss | |
Contact type | 1 Brückenkontakt | |
Contact material | AgSnO2 | |
switching current | 500 A | |
Coil voltage (DC) | 16 V | |
Coil type | monostabil | |
Coil resistance | 9 Ω |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85364900 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |