1355734-1 | TE Connectivity
1355734-1
Order No.: 35P9578
EAN: 4099889886290
MPN:
1355734-1
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Available in 5 Days: 1,275 pcs.
Leadtime: 10 Weeks **
Total Price:
8,092.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.8092 €
In Car Infotainment systems and Data connections, 1355734-1, TE Connectivity
Inline connector
Technical Data
- Board Standoff: Without
- Hybrid Connector: No
- Data Connectivity Connector Style: Housing for Female Terminals
- Connector System: Wire to wire
- Sealable: No
Technical specifications
Number of rows | 1 | |
Version | gerade | |
Colour | schwarz | |
Contact type | Buchse | |
Pin number | 1-polig | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369001 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |