557721-000 | TE Connectivity
Color ribbon, 110 mm, tape black, 300 m, 557721-000
Order No.: 38P9137
EAN: 4099891428761
MPN:
557721-000
TMS-RJS-RIBBON-4RPSCE
Unit Price (€ / pc.)
198.8490 € *
Available: 0 pcs.
Available in 5 Days: 68 pcs.
Leadtime: 14 Weeks **
Total Price:
198.85 € *
Price list
Quantity
Price per unit*
1 pcs.
198.8490 €
2 pcs.
150.2613 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermal ribbon, 557721-000, TE Connectivity
Features
- Black thermal ribbon in commercial quality with high durability
- belt dimensions : 110 mm wide x 300 meters long
Technical specifications
Band color | schwarz | |
Width | 110 mm | |
Suitable for | Drucker | |
Length | 300 m | |
Material | Kunststoff |
Download
Logistics
Country of origin | CN |
Customs tariff number | 96121080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |