1-1768020-5 | TE Connectivity
Warning sign, symbol: lightning, PVC, 1-1768020-5
Order No.: 39P1184
EAN: 4099891425241
MPN:
1-1768020-5
ESSW41-052
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Available in 5 Days: 450 pcs.
Leadtime: 5 Weeks **
Label, 1-1768020-5, TE
Labels, Warning high voltage, Die-Cut label style, Permanent acrylic adhesive, Yellow.
Technical specifications
Type of labeling | Symbol: Blitz | |
Version | Warnschild | |
Colour | gelb/schwarz | |
Material | PVC |
Download
Logistics
Country of origin | IN |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |